+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

782827-000

Heat shrink boot; angular; 19.3mm; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
782827-000

Alternative designations: 228A032-4-0

TME Symbol:
782827-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
19.3mm
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
14.2...30mm
Gross weight13 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
782827-000
0 in TME stock
Net price for quantities from 250 pcs - 43.95 USDGross price for quantities from 250 pcs - 43.95 USD
Net price for quantities from 750 pcs - 40.06 USDGross price for quantities from 750 pcs - 40.06 USD
Net price for quantities from 1250 pcs - 36.19 USDGross price for quantities from 1250 pcs - 36.19 USD
No. of pieces (Multiplicity: 250)