+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

787-1664/006-1054

Circuit breaker; Urated: 24VDC; Uoper: 18÷30VDC; Inom: 0.5A; IP20


Manufacturer: WAGO

Manufacturer part number:
787-1664/006-1054
TME Symbol:
787-1664/006-1054

Specification

Manufacturer
WAGO
Type of protection
circuit breaker
Rated voltage
24V DC
Operating voltage
18...30V DC
Current rating
0.5A
Number of poles
4
Mounting
for DIN rail mounting
IP rating
IP20
Leads
Cage Clamp
Body dimensions
45x90x115.5mm
Nominal life
500000h
Controlled parameter
minitor maximum current value
Range of detected current
0.5A...6A
Fuse characteristics
time-lag
Trade name
MCB
Operating temperature
-25...70°C
Additional functions
  • adjustable output current level
  • LED status indicator
Gross weight205.64 g
Certificates
EAN code4055143255172
See other products in this category: Circuit Breakers WAGO,
*
787-1664/006-1054
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 223.28 USDGross price for quantities from 1 pcs - 223.28 USD