+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

787-1668/006-1000

Circuit breaker; Urated: 24VDC; Uoper: 18÷30VDC; Inom: 6A; Poles: 8


Manufacturer: WAGO

Manufacturer part number:
787-1668/006-1000
TME Symbol:
787-1668/006-1000

Specification

Manufacturer
WAGO
Type of protection
circuit breaker
Rated voltage
24V DC
Operating voltage
18...30V DC
Current rating
6A
Number of poles
8
Mounting
for DIN rail mounting
IP rating
IP20
Leads
Cage Clamp
Body dimensions
42x127x142.5mm
Nominal life
500000h
Controlled parameter
minitor maximum current value
Range of detected current
0.5A...6A
Fuse characteristics
time-lag
Trade name
MCB
Operating temperature
-25...70°C
Additional functions
  • adjustable output current level
  • LED status indicator
Gross weight477.1 g
Certificates
EAN code4050821848332
See other products in this category: Circuit Breakers WAGO,
*
787-1668/006-1000
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 407.63 USDGross price for quantities from 1 pcs - 407.63 USD
Net price for quantities from 10 pcs - 381.95 USDGross price for quantities from 10 pcs - 381.95 USD