+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

787-3861/200-1000

Circuit breaker; Uoper: 18÷30VDC; Usup: 24VDC; Inom: 2A; IP20; MCB

Manufacturer: WAGO

Manufacturer part number:
787-3861/200-1000
TME Symbol:
787-3861/200-1000

Specification

Manufacturer
WAGO
Type of protection
circuit breaker
Operating voltage
18...30V DC
Current rating
2A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Controlled parameter
minitor maximum current value
Range of detected current
2A...2A
Trade name
MCB
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Gross weight54.57 g
Certificates
See other products in this category: Circuit Breakers WAGO
*
787-3861/200-1000
Product withdrawn from the offer
Use the specification table below to search for similar products