+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of protection | circuit breaker | |
Operating voltage | 18...30V DC | |
Current rating | 6A | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Leads | spring clamps | |
Controlled parameter | minitor maximum current value | |
Range of detected current | 6A...6A | |
Trade name | MCB | |
Operating temperature | -25...70°C |