+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

788-312

Relay: interface; Ucoil: 24VDC; DPDT; 8A; 8A/250VAC


Manufacturer: WAGO

Manufacturer part number:
788-312
TME Symbol:
788-312

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
DPDT
Max. operating current
8A
AC contacts rating @R
8A / 250V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...70°C
Contact material
AgNi 90/10
Body dimensions
86x54x15mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight45.4 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
788-312
345 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs