+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

788-508

Relay: interface; Ucoil: 230VAC; SPDT; 16A; 16A/250VAC


Manufacturer: WAGO

Manufacturer part number:
788-508
TME Symbol:
788-508

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
230V AC
Contacts configuration
SPDT
Max. operating current
16A
AC contacts rating @R
16A / 250V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...70°C
Contact material
AgNi 90/10
Body dimensions
86x54x15mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight45.465 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
788-508
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.34 USDGross price for quantities from 1 pcs - 14.34 USD
Net price for quantities from 3 pcs - 13.55 USDGross price for quantities from 3 pcs - 13.55 USD
Packaging method by the manufacturer:
Cardboard = 10 pcsCardboard = 20 pcs