+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78B02T

Switch: DIP-SWITCH; Poles number: 2; Pos: 2; THT; -40÷85°C; 2.54mm

Manufacturer: GRAYHILL

Manufacturer part number:
78B02T
TME Symbol:
78B02T-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Poles number
2
Number of positions
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Contact plating
gold-plated
Contacts configuration
SPST
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.39 g
See other products in this category: Dip-Switches GRAYHILL
*
78B02T
Product withdrawn from the offer
Use the specification table below to search for similar products