+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78B04ST

Switch: DIP-SWITCH; OFF-ON; Pos: 4; THT; -40÷85°C; Contacts: SPST

Manufacturer: GRAYHILL

Manufacturer part number:
78B04ST
TME Symbol:
78B04ST-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Switching method
OFF-ON
Number of positions
4
Mounting
THT
Operating temperature
-40...85°C
Switches features
raised actuator
Contact plating
gold-plated
Electrical life
2000 cycles
Contacts configuration
SPST
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.61 g
See other products in this category: Dip-Switches GRAYHILL
*
78B04ST
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 21 pcs