+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78B10ST

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; Pos: 10; THT; -40÷85°C

Manufacturer: GRAYHILL

Manufacturer part number:
78B10ST
TME Symbol:
78B10ST-GRA

Specification

Manufacturer
GRAYHILL
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
Number of positions
10
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Contact plating
gold-plated
Electrical life
2000 cycles
Contact material
copper alloy
Mechanical durability
2000 cycles
Gross weight0.71 g
See other products in this category: Dip-Switches GRAYHILL
*
78B10ST
Product withdrawn from the offer
Use the specification table below to search for similar products