+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

790-116

Splice terminal: clamping; silver; stainless steel; 11mm


Manufacturer: WAGO

Manufacturer part number:
790-116
TME Symbol:
790-116

Specification

Manufacturer
WAGO
Type of splice terminal
clamping
Colour
silver
Body material
stainless steel
Width
11mm
Gross weight15.6 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
790-116
12 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 10 pcs - 9.62 USDGross price for quantities from 10 pcs - 9.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs