+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

790-145

Splice terminal: rail; DIN; 1mm


Manufacturer: WAGO

Manufacturer part number:
790-145
TME Symbol:
790-145

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Application - series/manufacturer
DIN
Length
1mm
Gross weight260.7 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
790-145
0 in TME stock
Net price for quantities from 1 pcs - 22.04 USDGross price for quantities from 1 pcs - 22.04 USD
Net price for quantities from 50 pcs - 20.07 USDGross price for quantities from 50 pcs - 20.07 USD
Net price for quantities from 100 pcs - 19.02 USDGross price for quantities from 100 pcs - 19.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.