+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | HDC | |
Case | size H-B 6 | |
Mechanical mounting | flange (4 holes), for cable, for panel mounting | |
Locking system | with latch | |
Spatial orientation | straight | |
Number of gland holes | 2 | |
Application - series/manufacturer | EPIC H-B | |
Insert mounting | 44x27mm | |
Enclosure material | aluminium alloy | |
Gland thread | M25 |