+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79015600

Enclosure for connectors: HDC; size H-B 6; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
79015600
TME Symbol:
79015600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight216 g
Certificates
EAN code4044773532883
See other products in this category: LAPP connectors LAPP,
*
79015600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.96 USDGross price for quantities from 1 pcs - 35.96 USD
Net price for quantities from 5 pcs - 32.88 USDGross price for quantities from 5 pcs - 32.88 USD
Net price for quantities from 10 pcs - 31.00 USDGross price for quantities from 10 pcs - 31.00 USD
Net price for quantities from 30 pcs - 28.34 USDGross price for quantities from 30 pcs - 28.34 USD
Net price for quantities from 50 pcs - 27.41 USDGross price for quantities from 50 pcs - 27.41 USD