+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79016600

Enclosure for connectors: HDC; size H-B 6; with latch; straight

Manufacturer: LAPP

Manufacturer part number:
79016600
TME Symbol:
79016600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 6
Mechanical mounting
flange (4 holes), for cable, for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Gland thread
M25
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
44x27mm
Enclosure material
aluminium alloy
Gross weight194 g
Certificates
EAN code4044773532845
See other products in this category: LAPP connectors LAPP,
*
79016600
0 in TME stock
Net price for quantities from 1 pcs - 36.77 USDGross price for quantities from 1 pcs - 36.77 USD
Net price for quantities from 30 pcs - 33.20 USDGross price for quantities from 30 pcs - 33.20 USD
Net price for quantities from 50 pcs - 32.27 USDGross price for quantities from 50 pcs - 32.27 USD
No. of pieces (Multiplicity: 1)