+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79040200

Enclosure for connectors: HDC; size H-B 10; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
79040200
TME Symbol:
79040200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight48 g
Certificates
EAN code4044773532371
See other products in this category: LAPP connectors LAPP,
*
79040200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.70 USDGross price for quantities from 1 pcs - 25.70 USD
Net price for quantities from 50 pcs - 22.54 USDGross price for quantities from 50 pcs - 22.54 USD
Net price for quantities from 100 pcs - 21.49 USDGross price for quantities from 100 pcs - 21.49 USD