+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79042600

Enclosure for connectors: HDC; size H-B 10; for cable; high; M32

Manufacturer: LAPP

Manufacturer part number:
79042600
TME Symbol:
79042600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight3 g
Certificates
EAN code4044773532227
See other products in this category: LAPP connectors LAPP,
*
79042600
0 in TME stock
Net price for quantities from 1 pcs - 30.64 USDGross price for quantities from 1 pcs - 30.64 USD
Net price for quantities from 10 pcs - 24.23 USDGross price for quantities from 10 pcs - 24.23 USD
Net price for quantities from 30 pcs - 23.10 USDGross price for quantities from 30 pcs - 23.10 USD
Net price for quantities from 50 pcs - 22.46 USDGross price for quantities from 50 pcs - 22.46 USD
No. of pieces (Multiplicity: 1)