+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79050600

Enclosure for connectors: HDC; size H-B 10; for cable; high; M32

Manufacturer: LAPP

Manufacturer part number:
79050600
TME Symbol:
79050600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gross weight213.67 g
Certificates
EAN code4044773531909
See other products in this category: LAPP connectors LAPP,
*
79050600
10 in TME stock
Net price for quantities from 1 pcs - 25.17 USDGross price for quantities from 1 pcs - 25.17 USD
Net price for quantities from 10 pcs - 23.21 USDGross price for quantities from 10 pcs - 23.21 USD
Net price for quantities from 30 pcs - 21.50 USDGross price for quantities from 30 pcs - 21.50 USD
Net price for quantities from 50 pcs - 20.71 USDGross price for quantities from 50 pcs - 20.71 USD
Net price for quantities from 100 pcs - 19.74 USDGross price for quantities from 100 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.