+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79055400

Enclosure for connectors: HDC; size H-B 10; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
79055400
TME Symbol:
79055400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable
Locking system
with double latch
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Connector variant
  • high
  • with flange
Gross weight262.9 g
Certificates
EAN code4044773531701
See other products in this category: LAPP connectors LAPP,
*
79055400
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 22.08 USDGross price for quantities from 1 pcs - 22.08 USD
Net price for quantities from 5 pcs - 19.31 USDGross price for quantities from 5 pcs - 19.31 USD
Net price for quantities from 10 pcs - 16.89 USDGross price for quantities from 10 pcs - 16.89 USD
Packaging method by the manufacturer:Cardboard = 10 pcs