+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79064600

Enclosure for connectors: HDC; size H-B 10; with latch; straight


Manufacturer: LAPP

Manufacturer part number:
79064600
TME Symbol:
79064600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 10
Mechanical mounting
for cable, for panel mounting
Locking system
with latch
Connector variant
with protective cap
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
57x27mm
Enclosure material
aluminium alloy
Gland thread
M25
Gross weight1 g
Certificates
EAN code4044773531299
See other products in this category: LAPP connectors LAPP,
*
79064600
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 41.57 USDGross price for quantities from 10 pcs - 41.57 USD