+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79102400

Enclosure for connectors: HDC; size H-B 16; for cable; high; M32


Manufacturer: LAPP

Manufacturer part number:
79102400
TME Symbol:
79102400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Spatial orientation
angled
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Gross weight272.6 g
Certificates
EAN code4044773530544
See other products in this category: LAPP connectors LAPP,
*
79102400
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 25 pcs - 19.48 USDGross price for quantities from 25 pcs - 19.48 USD
Net price for quantities from 50 pcs - 18.77 USDGross price for quantities from 50 pcs - 18.77 USD
Net price for quantities from 100 pcs - 18.16 USDGross price for quantities from 100 pcs - 18.16 USD