+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79104400

Enclosure for connectors: HDC; size H-B 16; for cable; for latch


Manufacturer: LAPP

Manufacturer part number:
79104400
TME Symbol:
79104400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Gross weight228.2 g
Certificates
EAN code4044773530452
See other products in this category: LAPP connectors LAPP,
*
79104400
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.32 USDGross price for quantities from 1 pcs - 24.32 USD
Net price for quantities from 25 pcs - 17.83 USDGross price for quantities from 25 pcs - 17.83 USD
Net price for quantities from 50 pcs - 17.21 USDGross price for quantities from 50 pcs - 17.21 USD
Net price for quantities from 75 pcs - 16.81 USDGross price for quantities from 75 pcs - 16.81 USD
Packaging method by the manufacturer:Cardboard = 5 pcs