+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79104800

Enclosure for connectors: HDC; size H-B 16; for cable; for latch

Manufacturer: LAPP

Manufacturer part number:
79104800
TME Symbol:
79104800

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 16
Mechanical mounting
for cable
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Gland thread
M40
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
77.5x27mm
Enclosure material
aluminium alloy
Gross weight535 g
Certificates
EAN code4044773530438
See other products in this category: LAPP connectors LAPP,
*
79104800
0 in TME stock
Net price for quantities from 1 pcs - 50.88 USDGross price for quantities from 1 pcs - 50.88 USD
Net price for quantities from 25 pcs - 25.84 USDGross price for quantities from 25 pcs - 25.84 USD
Net price for quantities from 50 pcs - 24.61 USDGross price for quantities from 50 pcs - 24.61 USD
No. of pieces (Multiplicity: 1)