+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79140600

Enclosure for connectors: HDC; size H-B 24; for cable; high; M32


Manufacturer: LAPP

Manufacturer part number:
79140600
TME Symbol:
79140600

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
for cable
Locking system
with double latch
Connector variant
high
Spatial orientation
straight
Number of gland holes
1
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gland thread
M32
Gross weight12 g
Certificates
EAN code4044773529784
See other products in this category: LAPP connectors LAPP,
*
79140600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.75 USDGross price for quantities from 1 pcs - 41.75 USD
Net price for quantities from 5 pcs - 38.24 USDGross price for quantities from 5 pcs - 38.24 USD
Net price for quantities from 10 pcs - 35.82 USDGross price for quantities from 10 pcs - 35.82 USD
Net price for quantities from 25 pcs - 32.96 USDGross price for quantities from 25 pcs - 32.96 USD
Net price for quantities from 50 pcs - 31.71 USDGross price for quantities from 50 pcs - 31.71 USD