+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | HDC | |
Case | size H-B 24 | |
Mechanical mounting | for cable | |
Locking system | for double latch | |
Connector variant | with flange | |
Spatial orientation | straight | |
Gland thread | M32 | |
Number of gland holes | 2 | |
Application - series/manufacturer | EPIC H-B | |
Insert mounting | 104x27mm | |
Enclosure material | aluminium alloy |