+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

793345-000

Heat shrink boot; angular,glued; elastomer thermoplastic TPE

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
793345-000

Alternative designations: 222A174-25/86-0

TME Symbol:
793345-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glued
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Cable external diameter
15...46.7mm
Gross weight48 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
793345-000
0 in TME stock
Net price for quantities from 175 pcs - 59.74 USDGross price for quantities from 175 pcs - 59.74 USD
Net price for quantities from 525 pcs - 54.46 USDGross price for quantities from 525 pcs - 54.46 USD
Net price for quantities from 875 pcs - 49.19 USDGross price for quantities from 875 pcs - 49.19 USD
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.