+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7940006060

Cable tie; L: 430mm; W: 4.8mm; brown,natural; 220N; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006060
TME Symbol:
7940006060

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
430mm
Tie width
4.8mm
Colour
brown, natural
Tie strength
220N
Operating temperature
-40...85°C
Bundle diameter
115mm
Gross weight2.1 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006060
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 000.
Multiple of: 1.
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.10 USDGross price for quantities from 15000 pcs - 0.10 USD