+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7940006069

Cable tie; L: 300mm; black; -40÷85°C; Bundle dia: 80mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006069
TME Symbol:
7940006069

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
0.3m
Colour
black
Operating temperature
-40...85°C
Bundle diameter
80mm
Gross weight4.3 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006069
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2 000.
Multiple of: 1.
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD