+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7940006073

Cable tie; L: 540mm; black; -40÷85°C; Bundle dia: 158mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006073
TME Symbol:
7940006073

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
540mm
Colour
black
Operating temperature
-40...85°C
Bundle diameter
158mm
Gross weight4 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006073
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2 000.
Multiple of: 1.
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD