+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

794229-1

Connector: socket; female; Plating: tinned,gold-plated; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
794229-1
TME Symbol:
794229-1

Specification

Manufacturer
TE Connectivity
Type of connector
socket
Kind of connector
female
Contact plating
gold-plated, tinned
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-20...85°C
Current rating
3A
Manufacturer series
MINI
Contact material
brass
Rated voltage
0.6kV/600V AC
Maximum current
10.5A
Wire size
22AWG...18AWG
Height
4.42mm
Wire cross-section
0.3...0.9mm2
Gross weight0.18 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
794229-1
625 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.