+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79450000

Enclosure for connectors: HDC; for cable; straight; IP65; 125°C

Manufacturer: LAPP

Manufacturer part number:
79450000
TME Symbol:
79450000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight116 g
Certificates
EAN code4044773528091
See other products in this category: LAPP connectors LAPP,
*
79450000
0 in TME stock
Net price for quantities from 1 pcs - 18.15 USDGross price for quantities from 1 pcs - 18.15 USD
Net price for quantities from 25 pcs - 13.61 USDGross price for quantities from 25 pcs - 13.61 USD
Net price for quantities from 50 pcs - 13.13 USDGross price for quantities from 50 pcs - 13.13 USD
No. of pieces (Multiplicity: 1)