+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of enclosure for connectors | HDC | |
Mechanical mounting | for cable | |
Connector variant | high | |
Spatial orientation | angled | |
Gland thread | M25 | |
IP rating | IP65 | |
Enclosure material | aluminium | |
Body material | aluminum alloy | |
Operating temperature | 125°C |