+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79480400

Enclosure for connectors: HDC; high; straight; IP65; aluminium

Manufacturer: LAPP

Manufacturer part number:
79480400
TME Symbol:
79480400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Connector variant
high
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight156 g
Certificates
EAN code4044773527711
See other products in this category: LAPP connectors LAPP,
*
79480400
0 in TME stock
Net price for quantities from 1 pcs - 22.57 USDGross price for quantities from 1 pcs - 22.57 USD
Net price for quantities from 5 pcs - 20.06 USDGross price for quantities from 5 pcs - 20.06 USD
Net price for quantities from 10 pcs - 17.56 USDGross price for quantities from 10 pcs - 17.56 USD
No. of pieces (Multiplicity: 1)