+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79485200

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
79485200
TME Symbol:
79485200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight302.5 g
Certificates
EAN code4044773527667
See other products in this category: LAPP connectors LAPP,
*
79485200
3 in TME stock
Net price for quantities from 1 pcs - 53.33 USDGross price for quantities from 1 pcs - 53.33 USD
Net price for quantities from 10 pcs - 48.23 USDGross price for quantities from 10 pcs - 48.23 USD
Net price for quantities from 25 pcs - 45.21 USDGross price for quantities from 25 pcs - 45.21 USD
Net price for quantities from 50 pcs - 43.05 USDGross price for quantities from 50 pcs - 43.05 USD
No. of pieces (Multiplicity: 1)