+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79516200

Connector: HDC; H-A 32 SDRL-BO M25 ZW.BOX MOUNT BASE

NEW

Manufacturer: LAPP

Manufacturer part number:
79516200
TME Symbol:
79516200

Specification

Manufacturer
LAPP
Type of connector
HDC
Engineering PN
H-A 32 SDRL-BO M25 ZW. BOX MOUNT BASE
Connector family
industrial
Gross weight571.4 g
Certificates
EAN code4044773527261
See other products in this category: LAPP connectors LAPP,
*
79516200
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.39 USDGross price for quantities from 1 pcs - 58.39 USD
Net price for quantities from 5 pcs - 52.55 USDGross price for quantities from 5 pcs - 52.55 USD
Net price for quantities from 15 pcs - 46.71 USDGross price for quantities from 15 pcs - 46.71 USD
Packaging method by the manufacturer:Cardboard = 5 pcs