+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 4x22AWG | |
Ethernet category | Cat 5e | |
Core structure | wire | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Core diameter | 22AWG | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Wire insulation material | PVC | |
Insulation colour | green | |
Resistance to | most of oils | |
Cable external diameter | 6.73mm | |
Package contents | 305m | |
CPR standard | Eca | |
Conform to the norm | UL 1685 UL 21047 | |
Information | The UL Label and Mark on full factory packaging only | |
Package contents - ft | 1000ft | |
Operating temperature | -40...80°C |