+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7965PE.00100

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PE; black; 100m; outdoor; 72V


Manufacturer: BELDEN

Manufacturer part number:
7965PE.00100
TME Symbol:
7965PE.00100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Package contents
100m
Cable external diameter
5.8mm
Rated voltage
72V
CPR standard
Fca
Package contents - ft
328ft
Operating temperature
-30...60°C
Cable application
  • indoor
  • outdoor
Gross weight35.57 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
7965PE.00100
113 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.88 USDGross price for quantities from 1 m - 1.88 USD
Net price for quantities from 25 m - 1.49 USDGross price for quantities from 25 m - 1.49 USD
Net price for quantities from 50 m - 1.34 USDGross price for quantities from 50 m - 1.34 USD
Net price for quantities from 100 m - 1.18 USDGross price for quantities from 100 m - 1.18 USD