+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

796634-4

Connector: pluggable terminal block; plug; female; power supply


Manufacturer: TE Connectivity

Manufacturer part number:
796634-4
TME Symbol:
796634-4

Specification

Manufacturer
TE Connectivity
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
15A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
30AWG...12AWG
Connector pinout layout
1x4
Wire cross-section
0.03...2.5mm2
Contacts pitch
5.08mm
Number of ways
4
Locking system
friction lock
Conform to the norm
UL
Number of terminals
4
Gross weight6.775 g
Certificates
See other products in this category: Pluggable terminal blocks TE Connectivity,
*
796634-4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 150.
Multiple of: 1.
Net price for quantities from 150 pcs - 2.00 USDGross price for quantities from 150 pcs - 2.00 USD
Net price for quantities from 300 pcs - 1.91 USDGross price for quantities from 300 pcs - 1.91 USD
Net price for quantities from 600 pcs - 1.85 USDGross price for quantities from 600 pcs - 1.85 USD
Packaging method by the manufacturer:
Cardboard = 150 pcs