+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7992730001

Heat shrink markers; 50mm; yellow; for marking wire and cable

Manufacturer: TE Connectivity

Manufacturer part number:
7992730001
TME Symbol:
7992730001

Specification

Manufacturer
TE Connectivity
Type of storage accessories
heat shrink markers
Length
50mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Min. diameter before shrinking
25.4mm
Diameter after shrinking
8.4mm
Shrinking ratio
3:1
Gross weight2.413 g
See other products in this category: Printers and Markers TE Connectivity
*
7992730001
Product withdrawn from the offer
Use the specification table below to search for similar products