+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7A441

Gasket; Ø: 57mm; L: 90mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
7A441
TME Symbol:
7A441

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch accessories
gasket
Related items
7GN12, 7GN20, 7GN25
Diameter
57mm
Length
90mm
Gross weight45 g
Certificates
EAN code8013975197363
See other products in this category: Cam Switches LOVATO ELECTRIC,
*
7A441
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.