+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7BB-20-6C

Sound transducer: piezo signaller; without built-in generator


Manufacturer: MURATA

Manufacturer part number:
7BB-20-6C
TME Symbol:
7BB-20-6C

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
6.3kHz
Diameter
20mm
Height
0.42mm
Capacitance
8.5nF
Operating temperature
-20...70°C
Gross weight0.768 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MURATA,
*
7BB-20-6C
1063 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.35 USDGross price for quantities from 3 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Packaging method by the manufacturer:Tray = 600 pcsCardboard = 1 800 pcs