+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Resonant frequency | 6.3kHz | |
Diameter | 20mm | |
Height | 0.42mm | |
Capacitance | 10nF | |
Cable length | 50mm | |
Operating temperature | -20...70°C |