+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7E.86.8.400.0312

Controller; for DIN rail mounting; OC; IP50; -25÷55°C; 0.5W

Manufacturer: FINDER

Manufacturer part number:
7E.86.8.400.0312
TME Symbol:
7E.86.8.400.0312

Specification

Manufacturer
FINDER
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP50
Operating temperature
-25...55°C
Power consumption
0.5W
Counting range
999999,99kWh
Electrical connection
screw terminals
Controlled parameter
3x230/400V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Current rating
1A
Operating current
0.05...6A
Driver features
MID compliant versions
Gross weight200 g
Certificates
EAN code8012823412665
See other products in this category: Building Automation FINDER,
*
7E.86.8.400.0312
0 in TME stock
Net price for quantities from 1 pcs - 351.74 USDGross price for quantities from 1 pcs - 351.74 USD
Net price for quantities from 5 pcs - 329.76 USDGross price for quantities from 5 pcs - 329.76 USD
Net price for quantities from 10 pcs - 307.77 USDGross price for quantities from 10 pcs - 307.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.