+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7F.03.0.000.1000

Ventilation grille; Cutout: 92x92mm; IP54; grey; UL94V-0; plastic


Manufacturer: FINDER

Manufacturer part number:
7F.03.0.000.1000
TME Symbol:
7F.03.0.000.1000

Specification

Manufacturer
FINDER
Type of fan accessory
ventilation grille
Mounting hole dimensions
92x92mm
IP rating
IP54
Body dimensions
120x120x20.1mm
Colour
grey
Flammability rating
UL94V-0
Related items
7F.20.x.xxx.1020, 7F.30.x.xxx.1020
Enclosure material
plastic
Kind of material
flame retardant
Gross weight144.9 g
Certificates
See other products in this category: Guards FINDER,
*
7F.03.0.000.1000
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD