+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7F.20.9.024.2055

Fan: DC; axial; 24VDC; 55m3/h; 46dBA; IP54; 155x155x66.2mm


Manufacturer: FINDER

Manufacturer part number:
7F.20.9.024.2055
TME Symbol:
7F.20.9.024.2055

Specification

Manufacturer
FINDER
Type of fan
DC
Kind of fan
axial
Power consumption
7W
Current rating
0.32A
Fan efficiency
55m3/h
Noise level
46dBA
IP rating
IP54
Operating temperature
-15...55°C
Body dimensions
155x155x66.2mm
Colour
grey (bright)
Mounting hole dimensions
125x125mm
Supply voltage
  • 24V DC
Gross weight519.1 g
Certificates
See other products in this category: DC24V Fans FINDER,
*
7F.20.9.024.2055
12 in TME stock
Net price for quantities from 1 pcs - 85.83 USDGross price for quantities from 1 pcs - 85.83 USD
Net price for quantities from 10 pcs - 80.27 USDGross price for quantities from 10 pcs - 80.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.