+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7F.20.9.024.3100

Fan: DC; axial; 24VDC; 100m3/h; 45dBA; IP54; 209x209x80.2mm

Manufacturer: FINDER

Manufacturer part number:
7F.20.9.024.3100
TME Symbol:
7F.20.9.024.3100

Specification

Manufacturer
FINDER
Type of fan
DC
Kind of fan
axial
Power consumption
7W
Current rating
0.32A
Fan efficiency
100m3/h
Noise level
45dBA
IP rating
IP54
Operating temperature
-15...55°C
Body dimensions
209x209x80.2mm
Colour
grey (bright)
Mounting hole dimensions
177x177mm
Supply voltage
  • 24V DC
Gross weight674.5 g
Certificates
See other products in this category: DC24V Fans FINDER,
*
7F.20.9.024.3100
0 in TME stock
Net price for quantities from 1 pcs - 123.27 USDGross price for quantities from 1 pcs - 123.27 USD
Net price for quantities from 5 pcs - 109.86 USDGross price for quantities from 5 pcs - 109.86 USD
Net price for quantities from 10 pcs - 105.66 USDGross price for quantities from 10 pcs - 105.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.