+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch | reversing cam switch | |
Stable positions number | 3 | |
Current rating | 20A | |
Stable positions description | 1-0-2 | |
Mounting | in housing | |
Number of positions | 3 | |
IP rating | IP40 from the front | |
Mechanical rotation angle | 60° | |
Manufacturer series | 7GN | |
Enclosure material | plastic |