+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7GN2011U

Switch: reversing cam switch; Stabl.pos: 3; 20A; 1-0-2; panel; 60°


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
7GN2011U
TME Symbol:
7GN2011U

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
reversing cam switch
Stable positions number
3
Current rating
20A
Stable positions description
1-0-2
Mounting
panel
Number of positions
3
IP rating
IP40 from the front
Mechanical rotation angle
60°
Manufacturer series
7GN
Gross weight111 g
Certificates
EAN code3850144002425
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
7GN2011U
0 in TME stock
Net price for quantities from 1 pcs - 36.13 USDGross price for quantities from 1 pcs - 36.13 USD
Net price for quantities from 5 pcs - 34.10 USDGross price for quantities from 5 pcs - 34.10 USD
Net price for quantities from 10 pcs - 31.39 USDGross price for quantities from 10 pcs - 31.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.