+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7GN2012U

Switch: star-delta cam switch; Stabl.pos: 3; 20A; 0-Y-Δ; panel


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
7GN2012U
TME Symbol:
7GN2012U

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
star-delta cam switch
Stable positions number
3
Current rating
20A
Stable positions description
0-Y-Δ
Mounting
panel
Number of positions
3
IP rating
IP40 from the front
Mechanical rotation angle
60°
Manufacturer series
7GN
Gross weight134 g
Certificates
EAN code3850144003293
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
7GN2012U
0 in TME stock
Net price for quantities from 1 pcs - 46.67 USDGross price for quantities from 1 pcs - 46.67 USD
Net price for quantities from 5 pcs - 43.75 USDGross price for quantities from 5 pcs - 43.75 USD
Net price for quantities from 10 pcs - 40.83 USDGross price for quantities from 10 pcs - 40.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.