+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7GN2575U

Switch: cam switch; Stabl.pos: 3; 25A; 1-0-2; panel; Poles: 4; Pos: 3


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
7GN2575U
TME Symbol:
7GN2575U

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
cam switch
Stable positions number
3
Current rating
25A
Stable positions description
1-0-2
Mounting
panel
Number of poles
4
Number of positions
3
IP rating
IP40 from the front
Mechanical rotation angle
60°
Manufacturer series
7GN
Gross weight180 g
Certificates
EAN code3850144003408
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
7GN2575U
0 in TME stock
Net price for quantities from 1 pcs - 72.65 USDGross price for quantities from 1 pcs - 72.65 USD
Net price for quantities from 5 pcs - 68.11 USDGross price for quantities from 5 pcs - 68.11 USD
Net price for quantities from 10 pcs - 63.57 USDGross price for quantities from 10 pcs - 63.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.